Filter Your Search
1 - 2 of 2 results
|
ISL84781IVZ-T7A
Intersil Corporation
|
$2.9044 | Unknown | 1.8 V | YES | 850 mΩ | 100 mΩ | 33 ns | 25 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | 3.6 V | 1.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TQFN, TSSOP | TSSOP, | 16, 16 | compliant | 8542.39.00.01 | |||||||||
|
ISL84781IVZ-T7A
Renesas Electronics Corporation
|
$4.0547 | Yes | Active | 1.8 V | YES | 850 mΩ | 100 mΩ | 33 ns | 25 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | 3.6 V | 1.6 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | PURE MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | LEAD FREE, PLASTIC, MO-153-AB, TSSOP-16 | 16 | compliant | 8542.39.00.01 | M16.173 | EAR99 | Renesas Electronics |