There are no models available for this part yet.
Overview of ISL9014IRKJZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for ISL9014IRKJZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.8V2, CMOS, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$1.7900 / $2.1000 | Buy Now |
CAD Models for ISL9014IRKJZ by Intersil Corporation
Part Data Attributes for ISL9014IRKJZ by Intersil Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SON
|
Package Description
|
3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.325 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Dropout Voltage2-Max
|
0.4 V
|
Input Voltage Absolute-Max
|
7.1 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Line Regulation-Max
|
0.0094%
|
Load Regulation-Max
|
0.0285%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
10
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Current2-Max
|
0.3 A
|
Output Voltage1-Max
|
2.9013 V
|
Output Voltage1-Min
|
2.7987 V
|
Output Voltage1-Nom
|
2.85 V
|
Output Voltage2-Max
|
2.8504 V
|
Output Voltage2-Min
|
2.7496 V
|
Output Voltage2-Nom
|
2.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.8%
|
Width
|
3 mm
|
Alternate Parts for ISL9014IRKJZ
This table gives cross-reference parts and alternative options found for ISL9014IRKJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9014IRKJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2211-HPYMLTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | ISL9014IRKJZ vs MIC2211-HPYMLTR |
ISL9011IRFCZ-T | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL9014IRKJZ vs ISL9011IRFCZ-T |
MIC2211-LPYMLTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Micrel Inc | ISL9014IRKJZ vs MIC2211-LPYMLTR |
ISL9011AIRFCZ-T | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL9014IRKJZ vs ISL9011AIRFCZ-T |
MIC2211-JMYMLTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Micrel Inc | ISL9014IRKJZ vs MIC2211-JMYMLTR |
ISL9011IRBJZ-T | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL9014IRKJZ vs ISL9011IRBJZ-T |
MIC2211-FOYMLTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Micrel Inc | ISL9014IRKJZ vs MIC2211-FOYMLTR |
MIC2211-VVYMLTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Micrel Inc | ISL9014IRKJZ vs MIC2211-VVYMLTR |
MIC2211-MFYMLTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Micrel Inc | ISL9014IRKJZ vs MIC2211-MFYMLTR |
MIC2211-JGYMLTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | ISL9014IRKJZ vs MIC2211-JGYMLTR |
Related Parts for ISL9014IRKJZ
-
ISL80101IRAJZ-TLinear Regulator ICs
-
ISL97701IRZSwitching Regulator or Controllers
-
ISL9208IRZPower Management Circuits
-
IRF640Power Field-Effect Transistors
-
ISL31490EIRTZLine Driver or Receivers
-
ISL5861IBDigital to Analog Converters
-
ISL54205BIRTZ-TMultiplexers or Switches
-
ITW1212SAPower Supply Modules
-
IS6005XOptocoupler