There are no models available for this part yet.
Overview of ISL9R860MD by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for ISL9R860MD by Micross Components
Part Data Attributes for ISL9R860MD by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Package Description
|
DIE-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.40
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
SOFT RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
2.4 V
|
JESD-30 Code
|
S-XUUC-N1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
100 µA
|
Reverse Recovery Time-Max
|
0.021 µs
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for ISL9R860MD
This table gives cross-reference parts and alternative options found for ISL9R860MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9R860MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9R860MW | Rectifier Diode, | Micross Components | ISL9R860MD vs ISL9R860MW |
ISL9R860MF | Rectifier Diode, | Micross Components | ISL9R860MD vs ISL9R860MF |
UMUR860L-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ISL9R860MD vs UMUR860L-TN3-R |
UMUR860L-TA2L-T | Rectifier Diode, | Unisonic Technologies Co Ltd | ISL9R860MD vs UMUR860L-TA2L-T |
RFV8BM6SFHTL | Rectifier Diode, | ROHM Semiconductor | ISL9R860MD vs RFV8BM6SFHTL |
RFV8BGE6STL | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252, | ROHM Semiconductor | ISL9R860MD vs RFV8BGE6STL |
UMUR860L-TA2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | ISL9R860MD vs UMUR860L-TA2-T |