| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO1450BDWR | Texas Instruments | $2.1643 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16 | ISO1450BDW vs ISO1450BDWR |
Part Details for ISO1450BDW by Texas Instruments
Results Overview of ISO1450BDW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO1450BDW Information
ISO1450BDW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO1450BDW | Texas Instruments | 5-kVrms isolated RS-485/RS-422 transceiver with robust EMC 16-SOIC -40 to 125 | |
| ISO1450BDWR | Texas Instruments | 5-kVrms isolated RS-485/RS-422 transceiver with robust EMC 16-SOIC -40 to 125 |
Price & Stock for ISO1450BDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO1450BDW-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16SOIC Min Qty: 240 Container: Tube |
0 Tube |
|
$4.1380 | Buy Now |
|
DISTI #
J56:1989_13858876
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Date Code: 2245 | Europe - 200 |
|
$3.1190 | Buy Now |
|
DISTI #
595-ISO1450BDW
|
Mouser Electronics | RS-422/RS-485 Interface IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450BDWR RoHS: Compliant | 255 |
|
$3.5900 / $5.9800 | Buy Now |
|
DISTI #
J56:1989_13858876
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Date Code: 2245 | Europe - 200 |
|
$3.1190 | Buy Now |
|
DISTI #
J56:1989_13858876
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Date Code: 2245 | Europe - 200 |
|
$3.1190 | Buy Now |
|
|
Chip Stock | Isolated RS-485/RS-422 Transceiver with Robust EMC 5kVRMS 50Mbps 16-Pin SOIC Tube | 45168 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | 9552 |
|
RFQ | |
|
|
Win Source Electronics | IC TXRX/ISO HALF 1/1 16SOIC / 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC | 6200 |
|
$2.8704 / $3.6872 | Buy Now |
US Tariff Estimator: ISO1450BDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO1450BDW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO1450BDW Part Data Attributes
|
|
ISO1450BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1450BDW
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-05-01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A; Eia-422 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 60 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 0.974 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 41 Ns | |
| Width | 7.5 Mm |
Alternate Parts for ISO1450BDW
This table gives cross-reference parts and alternative options found for ISO1450BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1450BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO1450BDW Frequently Asked Questions (FAQ)
-
The maximum data rate of ISO1450BDW is 100 Mbps, making it suitable for high-speed applications.
-
ISO1450BDW has a high common-mode voltage range of ±25 kV, making it suitable for applications with high common-mode noise.
-
The maximum operating temperature range of ISO1450BDW is -40°C to 125°C, making it suitable for industrial and automotive applications.
-
Yes, ISO1450BDW has built-in galvanic isolation, which provides electrical isolation between the input and output stages, ensuring safe and reliable data transmission.
-
The typical power consumption of ISO1450BDW is 1.5 mA per channel, making it suitable for power-sensitive applications.