| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL32495EIBZ | Renesas Electronics Corporation | $1.8029 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ISO422P-U vs ISL32495EIBZ |
| ISL32495EIBZ-T7A | Renesas Electronics Corporation | $3.2441 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ISO422P-U vs ISL32495EIBZ-T7A |
| ISL31495EIUZ | Renesas Electronics Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ISO422P-U vs ISL31495EIUZ |
| ISL32495EIBZ-T | Renesas Electronics Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ISO422P-U vs ISL32495EIBZ-T |
| ISO422P | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24 | ISO422P-U vs ISO422P |
| ISL32495E | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISO422P-U vs ISL32495E |
| ISL31495EIUZ-T | Intersil Corporation | Check for Price | Line Transceiver, 1 Driver, BICMOS, PDSO8 | ISO422P-U vs ISL31495EIUZ-T |
| ISL31495EIUZ-T7 | Renesas Electronics Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ISO422P-U vs ISL31495EIUZ-T7 |
| ISO422P | Burr-Brown Corp | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP16 | ISO422P-U vs ISO422P |
| ISL32495EIUZ-T | Intersil Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ISO422P-U vs ISL32495EIUZ-T |
Part Details for ISO422P-U by Texas Instruments
Results Overview of ISO422P-U by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO422P-U Information
ISO422P-U by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO422P-U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO24 | 9372 |
|
RFQ |
US Tariff Estimator: ISO422P-U by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO422P-U Part Data Attributes
|
|
ISO422P-U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO422P-U
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Smt-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.006 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | GWDIP16/24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 150 Ns | |
| Width | 7.5 Mm |
Alternate Parts for ISO422P-U
This table gives cross-reference parts and alternative options found for ISO422P-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO422P-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.