Part Details for ISO6163DWR by Texas Instruments
Results Overview of ISO6163DWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO6163DWR Information
ISO6163DWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO6163DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO6163DWRCT-ND
|
DigiKey | LOW-POWER SIX-CHANNEL 3/3 DIGITA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
641 In Stock |
|
$2.2886 / $4.2500 | Buy Now |
|
DISTI #
595-ISO6163DWR
|
Mouser Electronics | Digital Isolators RoHS: Compliant | 1811 |
|
$2.5400 / $4.2500 | Buy Now |
|
|
LCSC | 50kV/us SOIC-16 Digital Isolators RoHS | 23 |
|
$4.3651 / $5.7654 | Buy Now |
US Tariff Estimator: ISO6163DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO6163DWR
ISO6163DWR Part Data Attributes
|
|
ISO6163DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6163DWR
Texas Instruments
DIGITAL ISOLATOR, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |