Part Details for ISO6463FDWR by Texas Instruments
Results Overview of ISO6463FDWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO6463FDWR Information
ISO6463FDWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO6463FDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO6463FDWRTR-ND
|
DigiKey | NOISE-IMMUNE, SIX-CHANNEL, 3 FOR Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4498 / $1.4974 | Buy Now |
|
DISTI #
296-ISO6463FDWRDKR-ND
|
DigiKey | NOISE-IMMUNE, SIX-CHANNEL, 3 FOR Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.5897 / $2.8300 | Buy Now |
|
DISTI #
296-ISO6463FDWRCT-ND
|
DigiKey | NOISE-IMMUNE, SIX-CHANNEL, 3 FOR Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.5897 / $2.8300 | Buy Now |
|
DISTI #
595-ISO6463FDWR
|
Mouser Electronics | Digital Isolators Noise-immune six-ch annel 3 forward/3 r RoHS: Compliant | 0 |
|
$1.3800 / $2.8200 | Order Now |
|
DISTI #
595-ISO6463FDWR
|
Mouser Electronics | Digital Isolators Noise-immune six-ch annel 3 forward/3 r RoHS: Compliant | 0 |
|
$1.3800 / $2.8200 | Order Now |
Part Details for ISO6463FDWR
ISO6463FDWR CAD Models
ISO6463FDWR Part Data Attributes
|
|
ISO6463FDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6463FDWR
Texas Instruments
DIGITAL ISOLATOR, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 2.55 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |