Part Details for ISO6520DR by Texas Instruments
Results Overview of ISO6520DR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO6520DR Information
ISO6520DR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO6520DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO6520DRTR-ND
|
DigiKey | DGTL ISO 0.707KV 2CH CAN 8-SOIC Min Qty: 3000 Container: Tape & Reel |
3857 Tape & Reel |
|
$0.7094 / $0.7334 | Buy Now |
|
DISTI #
296-ISO6520DRDKR-ND
|
DigiKey | DGTL ISO 0.707KV 2CH CAN 8-SOIC Min Qty: 1 Container: Digi-Reel |
3810 Digi-Reel® |
|
$0.7834 / $1.5000 | Buy Now |
|
DISTI #
296-ISO6520DRCT-ND
|
DigiKey | DGTL ISO 0.707KV 2CH CAN 8-SOIC Min Qty: 1 Container: Cut Tape |
857 Cut Tape |
|
$0.7834 / $1.5000 | Buy Now |
|
DISTI #
595-ISO6520DR
|
Mouser Electronics | Digital Isolators Functional isolation dual-channel 2/0 di RoHS: Compliant | 4619 |
|
$0.7840 / $1.5000 | Buy Now |
|
DISTI #
ISO6520DR
|
TME | IC: interface, SPI, SOIC8, -40÷125°C, 1.71÷1.89V, 50Mbps Min Qty: 3000 | 0 |
|
$0.9300 | RFQ |
US Tariff Estimator: ISO6520DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO6520DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO6520DR Part Data Attributes
|
|
ISO6520DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6520DR
Texas Instruments
DIGITAL ISOLATOR, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | 2.25v To 5.5v Input Supply Availabl | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.895 Mm |