| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7221CDG4 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7221D vs ISO7221CDG4 |
| ISO7221MDRG4 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7221D vs ISO7221MDRG4 |
| ISO7221MDG4 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7221D vs ISO7221MDG4 |
Part Details for ISO7221D by Texas Instruments
Results Overview of ISO7221D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7221D Information
ISO7221D by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: ISO7221D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO7221D Part Data Attributes
|
|
ISO7221D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7221D
Texas Instruments
BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Screening Level | Iec 61010-1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for ISO7221D
This table gives cross-reference parts and alternative options found for ISO7221D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7221D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.