| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7760FQDWRQ1 | Texas Instruments | $2.2620 | DIGITAL ISOLATOR, CMOS, PDSO16 | ISO7760FDW vs ISO7760FQDWRQ1 |
| ISO7760FQDWQ1 | Texas Instruments | $2.6240 | CMOS, PDSO16 | ISO7760FDW vs ISO7760FQDWQ1 |
Part Details for ISO7760FDW by Texas Instruments
Results Overview of ISO7760FDW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7760FDW Information
ISO7760FDW by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO7760FDW | Texas Instruments | High-speed, robust EMC six-channel digital isolator 16-SOIC -55 to 125 | |
| ISO7760FDWR | Texas Instruments | High-speed, robust EMC six-channel digital isolator 16-SOIC -55 to 125 |
Price & Stock for ISO7760FDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISO7760FDW
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$3.7100 / $5.4600 | RFQ |
|
|
Chip Stock | Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SOIC -55 to 125 | 34592 |
|
RFQ | |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 100 |
|
$1.6030 | RFQ |
|
|
Vyrian | Interface Circuit, CMOS, PDSO16 | 3458 |
|
RFQ | |
|
|
Win Source Electronics | Digital Isolators High SpeedRobust EMC 6ChannelDig Isolator | 31092 |
|
$1.9925 / $2.9887 | Buy Now |
US Tariff Estimator: ISO7760FDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO7760FDW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7760FDW Part Data Attributes
|
|
ISO7760FDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7760FDW
Texas Instruments
CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-08-17 | |
| Additional Feature | Also Required Vcc2 2.25-5.5v Supply; Also Operate With 3.3v And 5v Supply | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 6 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Iec 62368-1; Iec 61010-1 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ISO7760FDW
This table gives cross-reference parts and alternative options found for ISO7760FDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7760FDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO7760FDW Frequently Asked Questions (FAQ)
-
The maximum data rate of the ISO7760FDW is 100 Mbps, making it suitable for high-speed applications.
-
The ISO7760FDW has built-in common-mode transient immunity and EMI filters, which help to reject noise and ensure reliable data transmission.
-
Yes, the ISO7760FDW is designed to operate in harsh industrial environments, with a wide operating temperature range of -40°C to 125°C and high immunity to electromagnetic interference.
-
The ISO7760FDW has a high power supply rejection ratio (PSRR) and can operate with a wide range of power supply voltages, making it tolerant to power supply noise and voltage drops.
-
Yes, the ISO7760FDW is pin-compatible with other isolators from Texas Instruments, such as the ISO7761 and ISO7762, making it easy to design and migrate between different isolator products.