| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7762FQDWRQ1 | Texas Instruments | $2.2620 | DIGITAL ISOLATOR, CMOS, PDSO16 | ISO7762FDW vs ISO7762FQDWRQ1 |
| ISO7762FQDWQ1 | Texas Instruments | $2.6240 | CMOS, PDSO16 | ISO7762FDW vs ISO7762FQDWQ1 |
Part Details for ISO7762FDW by Texas Instruments
Results Overview of ISO7762FDW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7762FDW Information
ISO7762FDW by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO7762FDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISO7762FDW
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, CAN,SPI Min Qty: 1 | 0 |
|
$3.8400 / $5.0200 | RFQ |
|
|
Chip Stock | Robust EMC, six-channel, 4/2, reinforced digital isolator 16-SOIC -55 to 125 | 5500 |
|
RFQ | |
|
|
Win Source Electronics | DGTL ISO 5000VRMS 6CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 1500 |
|
$2.7369 / $4.1054 | Buy Now |
US Tariff Estimator: ISO7762FDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO7762FDW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7762FDW Part Data Attributes
|
|
ISO7762FDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7762FDW
Texas Instruments
CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-08-17 | |
| Additional Feature | Also Required Vcc2 2.25-5.5v Supply; Also Operate With 3.3v And 5v Supply | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 6 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Iec 62368-1; Iec 61010-1 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ISO7762FDW
This table gives cross-reference parts and alternative options found for ISO7762FDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7762FDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO7762FDW Frequently Asked Questions (FAQ)
-
The maximum data rate is 100 Mbps, but it can be limited by the capacitance of the isolation barrier and the signal integrity of the system.
-
Ensure proper thermal management, use a heat sink if necessary, and follow the recommended operating conditions to prevent overheating, which can affect reliability.
-
Follow the recommended PCB layout guidelines in the datasheet, keep the isolation barrier as short as possible, and use a solid ground plane to minimize noise and ensure optimal performance.
-
Yes, but ensure that the total capacitance of the isolation barrier is within the recommended specifications, and consider using a repeater or buffer if the bus is long or has multiple nodes.
-
Use an oscilloscope to analyze the signal waveform, check for signal attenuation or distortion, and verify the power supply and ground connections to identify the root cause of the issue.