-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7842FDWWR | Texas Instruments | 5.7-kVrms, 100-Mbps, reinforced 4-channel 2/2 digital isolator 16-SOIC -55 to 125 | |
ISO7842FDWR | Texas Instruments | 5.7-kVrms, 100-Mbps, reinforced 4-channel 2/2 digital isolator 16-SOIC -55 to 125 | |
ISO7842FDW | Texas Instruments | 5.7-kVrms, 100-Mbps, reinforced 4-channel 2/2 digital isolator 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6015
|
Newark | Digital Isolator, 4Ch, 100Mbps, Wsoic-16, No. Of Channels:4 Channel, Propagation Delay:11Ns, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Interface Case Style:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7842FDW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.5300 / $13.2200 | Buy Now |
DISTI #
296-42454-5-ND
|
DigiKey | DGTL ISO 5700VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
556 In Stock |
|
$6.5438 / $11.6300 | Buy Now |
DISTI #
595-ISO7842FDW
|
Mouser Electronics | Digital Isolators Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant | 1478 |
|
$6.3500 / $10.1100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$20.0000 | Buy Now | |
DISTI #
ISO7842FDW
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$8.8700 / $12.4000 | RFQ |
DISTI #
C1S746207475983
|
Chip1Stop | Isolators RoHS: Compliant | 62 |
|
$6.3640 / $7.0080 | Buy Now |
DISTI #
C1S746204213850
|
Chip1Stop | Digital Isolator CMOS 4-CH 100Mbps Automotive 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 40 |
|
$7.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7842FDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7842FDW
Texas Instruments
Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS 3.3V AND 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7842FDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7842FDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM142E0BRZ | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | Analog Devices Inc | ISO7842FDW vs ADUM142E0BRZ |
ADUM142D0BRZ | Robust, Quad Channel Isolator W/ Input Disable & 2 Reverse Channels | Analog Devices Inc | ISO7842FDW vs ADUM142D0BRZ |
ISO7842FDWWR | Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7842FDW vs ISO7842FDWWR |
ISO7842DW | Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7842FDW vs ISO7842DW |
SI8640BD-B-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | ISO7842FDW vs SI8640BD-B-IS |
ADUM142E1BRQZ | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | Analog Devices Inc | ISO7842FDW vs ADUM142E1BRQZ |
ADUM142E1WBRQZ | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | Analog Devices Inc | ISO7842FDW vs ADUM142E1WBRQZ |
ISO7842FDWW | Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7842FDW vs ISO7842FDWW |
ADUM142D0BRWZ | Robust, Quad Channel Isolator W/ Input Disable & 2 Reverse Channels | Analog Devices Inc | ISO7842FDW vs ADUM142D0BRWZ |
ADUM242E0BRWZ | ADUM242E0BRWZ | Analog Devices Inc | ISO7842FDW vs ADUM242E0BRWZ |