ADUM142E1BRQZ
Analog Devices Inc
Description: Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels

Overview of ADUM142E1BRQZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM142E1BRQZ Analog Devices IC, Robust Quad ISO, 2:2 ch
ADUM142E1BRQZ-RL7 Analog Devices IC, Robust Quad ISO, 2:2 ch

Price & Stock for ADUM142E1BRQZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK9511
Newark Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Qualification:-Rohs Compliant: Yes |Analog Devices ADUM142E1BRQZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 212
  • 1 $4.2300
  • 10 $3.6000
  • 25 $3.3800
  • 50 $3.1700
  • 196 $2.9500
  • 294 $2.8000
  • 588 $2.6400
$2.6400 / $4.2300 Buy Now
DISTI # 505-ADUM142E1BRQZ-ND
DigiKey DGTL ISO 3000VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 44
In Stock
  • 1 $5.5400
  • 10 $3.7140
  • 25 $3.2412
  • 100 $2.7105
  • 250 $2.4529
  • 500 $2.2959
  • 1,000 $2.1654
  • 2,500 $2.0264
  • 5,000 $1.9750
$1.9750 / $5.5400 Buy Now
DISTI # 584-ADUM142E1BRQZ
Mouser Electronics Digital Isolators IC, Robust Quad ISO, 2:2 ch RoHS: Compliant 38
  • 1 $4.2300
  • 10 $3.6000
  • 98 $2.9500
  • 294 $2.6400
  • 588 $2.2300
  • 1,078 $2.1200
$2.1200 / $4.2300 Buy Now
Analog Devices Inc IC, Robust Quad ISO, 2:2 ch Package Multiple: 98 17943
  • 1 $5.5400
  • 10 $3.7140
  • 25 $3.2412
  • 100 $2.7105
  • 250 $2.4529
  • 500 $2.2959
  • 1,000 $2.1654
  • 2,500 $2.0264
  • 5,000 $1.9750
$1.9750 / $5.5400 Buy Now
DISTI # 35215995
Verical Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 Americas - 17934
  • 294 $2.0210
$2.0210 Buy Now
Rochester Electronics ADUM142E - Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels RoHS: Compliant Status: Active Min Qty: 1 26
  • 1 $2.3000
  • 25 $2.2600
  • 100 $2.1700
  • 500 $2.0700
  • 1,000 $1.9600
$1.9600 / $2.3000 Buy Now
DISTI # ADUM142E1BRQZ
Richardson RFPD LINEAR ICS, OTHER RoHS: Compliant Min Qty: 294 0
  • 294 $2.1500
  • 500 $2.0900
  • 1,000 $2.0700
$2.0700 / $2.1500 Buy Now

CAD Models for ADUM142E1BRQZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM142E1BRQZ by Analog Devices Inc

ADUM142E1BRQZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
QSOP-16
Pin Count
16
Manufacturer Package Code
RQ-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8543.70.98.60
Date Of Intro
2017-09-25
Samacsys Manufacturer
Analog Devices
Additional Feature
IT ALSO OPERATES AT 2.5, 3.3, 5 V
Interface IC Type
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.64 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.91 mm
Want to compare parts?
  1. ADUM142E1BRQZ
    Analog Devices Inc
    Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels
    VS

Alternate Parts for ADUM142E1BRQZ

This table gives cross-reference parts and alternative options found for ADUM142E1BRQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM142E1BRQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADUM142E1WBRQZ-RL7 Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels Analog Devices Inc ADUM142E1BRQZ vs ADUM142E1WBRQZ-RL7
ADUM142E1WBRQZ Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels Analog Devices Inc ADUM142E1BRQZ vs ADUM142E1WBRQZ
Part Number Description Manufacturer Compare
ADUM142E0BRZ Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels Analog Devices Inc ADUM142E1BRQZ vs ADUM142E0BRZ
ISO7842FDW Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ADUM142E1BRQZ vs ISO7842FDW
ADUM142D0BRZ Robust, Quad Channel Isolator W/ Input Disable & 2 Reverse Channels Analog Devices Inc ADUM142E1BRQZ vs ADUM142D0BRZ
ISO7842FDWWR Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ADUM142E1BRQZ vs ISO7842FDWWR
ISO7842DW Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ADUM142E1BRQZ vs ISO7842DW
SI8640BD-B-IS Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Silicon Laboratories Inc ADUM142E1BRQZ vs SI8640BD-B-IS
ADUM142E1WBRQZ Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels Analog Devices Inc ADUM142E1BRQZ vs ADUM142E1WBRQZ
ISO7842FDWW Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ADUM142E1BRQZ vs ISO7842FDWW
ADUM142D0BRWZ Robust, Quad Channel Isolator W/ Input Disable & 2 Reverse Channels Analog Devices Inc ADUM142E1BRQZ vs ADUM142D0BRWZ
ADUM242E0BRWZ ADUM242E0BRWZ Analog Devices Inc ADUM142E1BRQZ vs ADUM242E0BRWZ

Related Parts for ADUM142E1BRQZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM142E1BRQZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM142E1BRQZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUM142E1BRQZ would you like to use for your alert(s)?
  • Please alert me when ADUM142E1BRQZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM142E1BRQZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM142E1BRQZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM142E1BRQZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM142E1BRQZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM142E1BRQZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: