Part Details for ISO807P by Burr-Brown Corp
Overview of ISO807P by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for ISO807P
ISO807P CAD Models
ISO807P Part Data Attributes
|
ISO807P
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ISO807P
Burr-Brown Corp
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP16/28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 20 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0046% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16/28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ISO807P
This table gives cross-reference parts and alternative options found for ISO807P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO807P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7807U/1K | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ISO807P vs ADS7807U/1K |
ADS8517IBDW | Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85 | Texas Instruments | ISO807P vs ADS8517IBDW |
ADS7806PBG4 | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ISO807P vs ADS7806PBG4 |
ADS7806U/1KE4 | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ISO807P vs ADS7806U/1KE4 |
ADS8517IBDWR | Low Power 16-Bit, 200kSPS, +/-10V Bipolar Input SAR ADC with S/P Interface 28-SOIC -40 to 85 | Texas Instruments | ISO807P vs ADS8517IBDWR |
ADS8506IBDWR | 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85 | Texas Instruments | ISO807P vs ADS8506IBDWR |
ADS7807UBG4 | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ISO807P vs ADS7807UBG4 |
ADS7806UG4 | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ISO807P vs ADS7806UG4 |
ADS8507IDWG4 | 16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85 | Texas Instruments | ISO807P vs ADS8507IDWG4 |
ADS7807UB/1K | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, ROHS COMPLIANT, GREEN, PLASTIC, SOIC-28 | Texas Instruments | ISO807P vs ADS7807UB/1K |