Part Details for ISOBLOCK I-ST-1C (10A 10V) by Verivolt LLC
Results Overview of ISOBLOCK I-ST-1C (10A 10V) by Verivolt LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISOBLOCK I-ST-1C (10A 10V) Information
ISOBLOCK I-ST-1C (10A 10V) by Verivolt LLC is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TK5R1A08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 70 A, 0.0051 Ohm@10V, TO-220SIS | |
| TK155E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.155 Ω@10V, TO-220, DTMOSⅥ | |
| TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL |
Price & Stock for ISOBLOCK I-ST-1C (10A 10V)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1780-1020-ND
|
DigiKey | CURRENT SENSOR TRANSDUCER 10A Min Qty: 1 Lead time: 4 Weeks Container: Box |
11 In Stock |
|
$426.4990 / $507.7500 | Buy Now |