Part Details for ISOUSB211DPRQ1 by Texas Instruments
Results Overview of ISOUSB211DPRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISOUSB211DPRQ1 Information
ISOUSB211DPRQ1 by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISOUSB211DPRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-ISOUSB211DPRQ1
|
Mouser Electronics | USB Interface IC Automotive low-emission isolated USB repeater supporting low, high and full speed | 0 |
|
$7.6600 / $13.6200 | Order Now |
ISOUSB211DPRQ1 Part Data Attributes
|
|
ISOUSB211DPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISOUSB211DPRQ1
Texas Instruments
Interface Circuit, PDSO28
|
| Part Life Cycle Code | Active | |
| Package Description | Ssop-28 | |
| Additional Feature | Iec 62368-1, Iec 60601-1, Iec 61010-1 Certified | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 10.3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 1.94 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |