| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADUM5401WCRWZ-1 | Analog Devices Inc | $14.0344 | PDSO16 | ISOW7744DFMR vs ADUM5401WCRWZ-1 |
| ISOW7744FDFMR | Texas Instruments | Check for Price | Interface Circuit, PDSO20 | ISOW7744DFMR vs ISOW7744FDFMR |
Part Details for ISOW7744DFMR by Texas Instruments
Results Overview of ISOW7744DFMR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISOW7744DFMR Information
ISOW7744DFMR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISOW7744DFMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISOW7744DFMRTR-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 20-SOIC Min Qty: 850 Container: Tape & Reel |
302 Tape & Reel |
|
$5.5218 / $5.6382 | Buy Now |
|
DISTI #
296-ISOW7744DFMRDKR-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 20-SOIC Min Qty: 1 Container: Digi-Reel |
302 Digi-Reel® |
|
$6.5392 / $10.6100 | Buy Now |
|
DISTI #
296-ISOW7744DFMRCT-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 20-SOIC Min Qty: 1 Container: Cut Tape |
302 Cut Tape |
|
$6.5392 / $10.6100 | Buy Now |
|
DISTI #
595-ISOW7744DFMR
|
Mouser Electronics | Digital Isolators Low-emissions low-r ipple quad-channel RoHS: Compliant | 26 |
|
$5.6400 / $10.6100 | Buy Now |
US Tariff Estimator: ISOW7744DFMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISOW7744DFMR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISOW7744DFMR Part Data Attributes
|
|
ISOW7744DFMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISOW7744DFMR
Texas Instruments
Interface Circuit, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.83 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 3.55 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ISOW7744DFMR
This table gives cross-reference parts and alternative options found for ISOW7744DFMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISOW7744DFMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISOW7744DFMR Frequently Asked Questions (FAQ)
-
The ISOW7744DFMR can support data rates up to 100 Mbps, but the actual data rate may be limited by the specific application and system design.
-
The ISOW7744DFMR has built-in common-mode chokes and EMI filters to help reject common-mode transients and EMI, ensuring reliable data transmission in noisy environments.
-
The maximum cable length supported by the ISOW7744DFMR depends on the specific application and system design, but it can support cable lengths up to 100 meters or more with proper design and termination.
-
The ISOW7744DFMR uses a proprietary isolation technology to provide galvanic isolation between the input and output sides, allowing it to handle voltage differences up to 4000 Vrms and ensuring safe and reliable operation.
-
The ISOW7744DFMR has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of industrial and commercial applications.