Part Details for ISP1181BDGGTM by ST-Ericsson
Results Overview of ISP1181BDGGTM by ST-Ericsson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP1181BDGGTM Information
ISP1181BDGGTM by ST-Ericsson is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ISP1181BDGGTM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICUsbHostCtrlFll-spd48TSSOP | 3600 |
|
RFQ |
US Tariff Estimator: ISP1181BDGGTM by ST-Ericsson
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISP1181BDGGTM
ISP1181BDGGTM Part Data Attributes
|
|
ISP1181BDGGTM
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1181BDGGTM
ST-Ericsson
USB Bus Controller, CMOS, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop48,.3,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Additional Feature | Also Operates At 5 V Supply | |
| Address Bus Width | 1 | |
| Clock Frequency-Max | 6 Mhz | |
| Data Transfer Rate-Max | 1.5 Mbps | |
| External Data Bus Width | 16 | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 12.5 Mm | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 6.1 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Universal Serial Bus |