Part Details for ISP1705AET by NXP Semiconductors
Overview of ISP1705AET by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISP1705AET
ISP1705AET CAD Models
ISP1705AET Part Data Attributes
|
ISP1705AET
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ISP1705AET
NXP Semiconductors
IC UNIVERSAL SERIAL BUS CONTROLLER, PBGA36, 3.5 X 3.5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT912-1, TFBGA-36, Bus Controller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 36 | |
Manufacturer Package Code | SOT912-1 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 8 | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B36 | |
Length | 3.5 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1705AET
This table gives cross-reference parts and alternative options found for ISP1705AET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1705AET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1705AET,118 | IC UNIVERSAL SERIAL BUS CONTROLLER, PBGA36, 3.5 X 3.5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT912-1, TFBGA-36, Bus Controller | NXP Semiconductors | ISP1705AET vs ISP1705AET,118 |