Filter Your Search
1 - 6 of 6 results
|
ISP1705AET
ST-Ericsson
|
Check for Price | Yes | Obsolete | 8 | 60 MHz | YES | 3.6 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | 55.3 mA | 4.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.15 mm | 3.5 mm | 3.5 mm | ST-ERICSSON | BGA | TFBGA, BGA36,6X6,20 | 36 | SOT912-1 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
ISP1705AET,118
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 60 MHz | YES | 3.6 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | 4.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.15 mm | 3.5 mm | 3.5 mm | NXP SEMICONDUCTORS | BGA | 3.5 X 3.5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT912-1, TFBGA-36 | 36 | SOT912-1 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||
|
ISP1705AET
NXP Semiconductors
|
Check for Price | Transferred | 8 | 60 MHz | YES | 3.6 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | 4.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.15 mm | 3.5 mm | 3.5 mm | NXP SEMICONDUCTORS | BGA | TFBGA, | 36 | SOT912-1 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
ISP1705AET,118
ST-Ericsson
|
Check for Price | Obsolete | 8 | 60 MHz | YES | 3.6 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | 4.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.15 mm | 3.5 mm | 3.5 mm | ST-ERICSSON | BGA | TFBGA, | 36 | SOT912-1 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
ISP1705AETTM
ST-Ericsson
|
Check for Price | Yes | Obsolete | YES | 3.6 V | YES | 1 | 2.5 V | 8 mA | 55.3 mA | INDUSTRIAL | S-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | FBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | ST-ERICSSON | unknown | EAR99 | 8542.39.00.01 | 1 µA | 20 ns | |||||||||||||||||||
|
ISP1705AET
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 55.3 mA | INDUSTRIAL | S-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | FBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | STMICROELECTRONICS | compliant | 8542.31.00.01 | STMicroelectronics |