Part Details for ISPA06 by Isocom Components
Results Overview of ISPA06 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISPA06 Information
ISPA06 by Isocom Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: ISPA06 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISPA06 Part Data Attributes
|
|
ISPA06
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISPA06
Isocom Components
Transistor Output SSR, 1-Channel, 3750V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-4 | |
| HTS Code | 8541.40.95.00 | |
| Additional Feature | High Reliability | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 3750 V | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.4 A | |
| On-state Resistance-Max | 1.4 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Transistor Output Ssr |