Part Details for ISTS150 by Isocom LTD
Overview of ISTS150 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISTS150
ISTS150 CAD Models
ISTS150 Part Data Attributes
|
ISTS150
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
ISTS150
Isocom LTD
Transistor Output Slotted Switch, 2-Channel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Number of Functions | 2 | |
On-state Collector Current-Nom | 0.25 mA | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |