ISTS832S
Isocom Components
Description: Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width

Overview of ISTS832S by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ISTS832S by Isocom Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISTS832S by Isocom Components

ISTS832S
Isocom Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Reach Compliance Code
compliant
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SEPARATE, 2 CHANNELS
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Gap Size
2.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.00025 A
On-State Voltage-Max
30 V
On-state Collector Current-Nom
0.25 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Slot Width-Nom
2.54 mm
Surface Mount
NO
Want to compare parts?
  1. ISTS832S
    Isocom Components
    Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISTS832S by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISTS832S by Isocom Components

Select Manufacturer
Which Manufacturer of ISTS832S would you like to use for your alert(s)?
  • Please alert me when ISTS832S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISTS832S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISTS832S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISTS832S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISTS832S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISTS832S by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: