Part Details for ITC-0616 by Standard Insert
Results Overview of ITC-0616 by Standard Insert
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ITC-0616 Information
ITC-0616 by Standard Insert is an Analog Transmission Interface.
Analog Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87061-617 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 68 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header | |
| 54122-806161250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch | |
| 10121506-160012BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P12S |
Price & Stock for ITC-0616
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
153-ITC-0616
|
Mouser Electronics | Mounting Hardware MOLD-IN INSERT, STAINLESS RoHS: Compliant | 0 |
|
$1.5200 / $1.6400 | Order Now |
|
DISTI #
STDITC-0616
|
DB Roberts | Pilot diameter and undercuts allow plastic to flow into grooves providing high pullout resistance.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative. | 0 |
|
$0.0014 | RFQ |