-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 6mm Slot Width, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ITR8402-F-ND
|
DigiKey | LINEAR IC Min Qty: 270 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5858 | Buy Now |
DISTI #
ITR8402-F
|
Avnet Americas | Photointerrupter Transmissive 6mm Phototransistor 2-Pin Box - Trays (Alt: ITR8402-F) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$0.3011 / $0.3505 | Buy Now |
DISTI #
638-ITR8402-F
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output | 0 |
|
$0.1280 / $0.2110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Lead time: 14 Weeks | 0 |
|
$0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITR8402-F
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ITR8402-F
Everlight Electronics Co Ltd
Transistor Output Slotted Switch, 1-Channel, 6mm Slot Width, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 6 mm |