Part Details for IU1205DA-R by XP Power
Results Overview of IU1205DA-R by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
IU1205DA-R Information
IU1205DA-R by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
IU1205DA-R Part Data Attributes
|
|
IU1205DA-R
XP Power
Buy Now
Datasheet
|
Compare Parts:
IU1205DA-R
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-16/8 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul | |
| Efficiency (Main Output) | 77% | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 9 V | |
| JESD-30 Code | R-XDIP-P8 | |
| Length | 23.4 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.4 A | |
| Output Voltage-Max | 5.1 V | |
| Output Voltage-Min | 4.9 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8/16,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.02828 Vrms | |
| Screening Level | Ul 62368-1 | |
| Seated Height-Max | 10.66 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 2 W | |
| Trim/Adjustable Output | No | |
| Width | 14 Mm |