Part Details for IV2424S by XP Power
Results Overview of IV2424S by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
IV2424S Information
IV2424S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IV2424S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29X3814
|
Newark | 1W 3Kv Isolated Dual Output Dc-Dc Converter/ Tube Rohs Compliant: Yes |Xp Power IV2424S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $7.9900 | Buy Now |
|
DISTI #
1470-2480-5-ND
|
DigiKey | DC DC CONVERTER +/-24V 1W Min Qty: 1 Container: Tube |
8 Tube |
|
$5.7000 / $6.7900 | Buy Now |
|
DISTI #
209-IV2424S
|
Mouser Electronics | DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter RoHS: Compliant | 0 |
|
$6.3200 / $6.7900 | Order Now |
|
DISTI #
70809478
|
RS | DC-DC CONVERTER, 1W 3KV ISOLATED DUAL OUTPUT DC-DC CONVERTER Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8900 | RFQ |
|
DISTI #
IV2424S
|
TME | Converter: DC/DC, 1W, Uin: 24VDC, Uout: 24VDC, Uout2: -24VDC, SIP, THT Min Qty: 1 | 0 |
|
$7.3700 / $9.7600 | RFQ |
IV2424S Part Data Attributes
|
|
IV2424S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IV2424S
XP Power
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Module-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| Additional Feature | Additional -24v Output Available | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 26.4 V | |
| Input Voltage-Min | 21.6 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XSMA-T5 | |
| Length | 19.5 Mm | |
| Load Regulation-Max | 10% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 24.72 V | |
| Output Voltage-Min | 23.28 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 11 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 6 Mm |