| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IW0505SA-H-M | XP Power | Check for Price | DC-DC Regulated Power Supply Module | IW0505DA-H-R vs IW0505SA-H-M |
| IW0505DA-H-M | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505DA-H-R vs IW0505DA-H-M |
| IW0505DA-H-R-M | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505DA-H-R vs IW0505DA-H-R-M |
| IW0505DA-R | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505DA-H-R vs IW0505DA-R |
| IW0505SA-R | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505DA-H-R vs IW0505SA-R |
| IW0505DA-R-M | XP Power | Check for Price | DC-DC Regulated Power Supply Module | IW0505DA-H-R vs IW0505DA-R-M |
| TMA0505S | Traco Power | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505DA-H-R vs TMA0505S |
| IW0505SA-H | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505DA-H-R vs IW0505SA-H |
| IW0505DA | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505DA-H-R vs IW0505DA |
| TMA0505D | Powersolve Electronics Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | IW0505DA-H-R vs TMA0505D |
Part Details for IW0505DA-H-R by XP Power
Results Overview of IW0505DA-H-R by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IW0505DA-H-R Information
IW0505DA-H-R by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
IW0505DA-H-R Part Data Attributes
|
|
IW0505DA-H-R
XP Power
Buy Now
Datasheet
|
Compare Parts:
IW0505DA-H-R
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-16/8 Pin | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 87% | |
| Input Voltage-Max | 9 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDIP-P8 | |
| Length | 23.4 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.2 A | |
| Output Voltage-Max | 5.1 V | |
| Output Voltage-Min | 4.9 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.02828 Vrms | |
| Seated Height-Max | 10.16 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 0.1 S | |
| Width | 14 Mm |
Alternate Parts for IW0505DA-H-R
This table gives cross-reference parts and alternative options found for IW0505DA-H-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IW0505DA-H-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.