Part Details for IXDI609PI by IXYS Corporation
Overview of IXDI609PI by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXDI609PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IXDI609PI
|
Mouser Electronics | Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET RoHS: Compliant | 1232 |
|
$0.8960 / $2.0300 | Buy Now |
DISTI #
IXDI609PI
|
TTI | Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Low Side 1 9A 22ns 15ns 4.5V~35V 9A DIP-8 Gate Drive ICs ROHS | 873 |
|
$1.4166 / $2.2316 | Buy Now |
|
New Advantage Corporation | IC-609 MOSFET DRIVER 9A LOW-SIDE DIP8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2244 |
|
$1.9700 / $2.1100 | Buy Now |
Part Details for IXDI609PI
IXDI609PI CAD Models
IXDI609PI Part Data Attributes
|
IXDI609PI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDI609PI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8, ROHS COMPLIANT, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.055 µs | |
Width | 7.62 mm |
Alternate Parts for IXDI609PI
This table gives cross-reference parts and alternative options found for IXDI609PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDI609PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDI609PI | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8, ROHS COMPLIANT, MS-001BA, DIP-8 | Littelfuse Inc | IXDI609PI vs IXDI609PI |