IXDN604SIATR
Description: Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8

Overview of IXDN604SIATR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for IXDN604SIATR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK1446
Newark Gate Driver Ic, 4.5V - 35V, Soic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Logic Rohs Compliant: Yes |Littelfuse IXDN604SIATR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1650
  • 1 $1.2900
  • 10 $1.2900
  • 25 $1.1800
  • 50 $1.1800
  • 100 $1.1800
  • 250 $1.0900
  • 500 $1.0900
$1.0900 / $1.2900 Buy Now
DISTI # 25AJ5458
Newark Dual Hi Spd Non-Invrtng Gate Driver 4A/ Tr Rohs Compliant: Yes |Littelfuse IXDN604SIATR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.0900
  • 4,000 $0.9760
  • 6,000 $0.9410
  • 10,000 $0.9050
$0.9050 / $1.0900 Buy Now
DISTI # 5656-IXDN604SIATRCT-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9157
In Stock
  • 1 $2.1100
  • 10 $1.8920
  • 25 $1.7852
  • 100 $1.5210
  • 250 $1.4282
  • 500 $1.2496
  • 1,000 $1.0354
  • 2,000 $0.9640
  • 6,000 $0.9283
  • 10,000 $0.8926
$0.8926 / $2.1100 Buy Now
Future Electronics IXDN604 Series 35 V 4 A SMT Dual Low-Side Ultrafast MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel 26000
Reel
  • 2,000 $0.9800
  • 4,000 $0.9450
$0.9450 / $0.9800 Buy Now
Future Electronics IXDN604 Series 35 V 4 A SMT Dual Low-Side Ultrafast MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel 2000
Reel
  • 2,000 $0.9800
  • 4,000 $0.9450
$0.9450 / $0.9800 Buy Now
DISTI # 84348142
Verical Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2428 Americas - 2000
  • 2,000 $1.5344
$1.5344 Buy Now
DISTI # 69267757
Verical Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2313 Americas - 1988
  • 17 $1.8875
  • 50 $1.7750
  • 100 $1.5125
  • 200 $1.4375
  • 500 $1.2488
  • 1,000 $1.0450
$1.0450 / $1.8875 Buy Now
DISTI # 69744145
Verical Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2301 Americas - 1950
  • 38 $2.0346
  • 50 $1.9571
  • 100 $1.8907
  • 250 $1.8334
  • 500 $1.7835
  • 1,000 $1.7399
$1.7399 / $2.0346 Buy Now
Quest Components   1560
  • 1 $3.9920
  • 326 $1.6467
  • 608 $1.4970
$1.4970 / $3.9920 Buy Now
DISTI # C1S425201942632
Chip1Stop DUAL HI SPD NON-INVRTNG GATE DRIVER 4A 2000
  • 2,000 $0.9480
$0.9480 Buy Now
DISTI # C1S425201380319
Chip1Stop DUAL HI SPD NON-INVRTNG GATE DRIVER 4A RoHS: Compliant pbFree: Yes Container: Cut Tape 1988
  • 1 $1.6800
  • 10 $1.5100
  • 50 $1.4200
  • 100 $1.2100
  • 200 $1.1500
  • 500 $0.9990
  • 1,000 $0.8360
$0.8360 / $1.6800 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 1950
  • 2,000 $1.3500
  • 6,000 $1.1320
$1.1320 / $1.3500 Buy Now
New Advantage Corporation IXDN604 Series 35 V 4 A SMT Dual Low-Side Ultrafast MOSFET Driver - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 26000
  • 2,000 $1.2400
  • 26,000 $1.1600
$1.1600 / $1.2400 Buy Now

CAD Models for IXDN604SIATR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IXDN604SIATR by Littelfuse Inc

IXDN604SIATR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
LITTELFUSE
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.01 mA
Supply Voltage-Max
35 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
18 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
0.065 µs
Turn-on Time
0.065 µs
Width
3.9 mm
Want to compare parts?
  1. IXDN604SIATR
    Littelfuse Inc
    Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8
    VS

Alternate Parts for IXDN604SIATR

This table gives cross-reference parts and alternative options found for IXDN604SIATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN604SIATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXDN604SIA Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 IXYS Corporation IXDN604SIATR vs IXDN604SIA
IXDN604SIATR Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 IXYS Corporation IXDN604SIATR vs IXDN604SIATR
IXDN604SIA Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 Littelfuse Inc IXDN604SIATR vs IXDN604SIA
Part Number Description Manufacturer Compare
IXDN604SIA Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 Littelfuse Inc IXDN604SIATR vs IXDN604SIA
IXDN604SIATR Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 IXYS Corporation IXDN604SIATR vs IXDN604SIATR
IXDN604SIA Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 IXYS Corporation IXDN604SIATR vs IXDN604SIA

Related Parts for IXDN604SIATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXDN604SIATR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXDN604SIATR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXDN604SIATR would you like to use for your alert(s)?
  • Please alert me when IXDN604SIATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXDN604SIATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXDN604SIATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXDN604SIATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXDN604SIATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXDN604SIATR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: