Part Details for IXFK64N60P by Littelfuse Inc
Overview of IXFK64N60P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFK64N60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0687
|
Newark | Discmosfetn-Ch Hiperfet-Polar To-264(3)/ Tube |Littelfuse IXFK64N60P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 / $15.3700 | Buy Now |
DISTI #
IXFK64N60P-ND
|
DigiKey | MOSFET N-CH 600V 64A TO264AA Min Qty: 1 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6235 / $23.3100 | Buy Now |
Part Details for IXFK64N60P
IXFK64N60P CAD Models
IXFK64N60P Part Data Attributes
|
IXFK64N60P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFK64N60P
Littelfuse Inc
Power Field-Effect Transistor, 64A I(D), 600V, 0.096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 64 A | |
Drain-source On Resistance-Max | 0.096 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFK64N60P
This table gives cross-reference parts and alternative options found for IXFK64N60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK64N60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFK64N60Q3 | Power Field-Effect Transistor, 64A I(D), 600V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | IXFK64N60P vs IXFK64N60Q3 |
IXFK64N60P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFK64N60P vs IXFK64N60P3 |
IXFK64N60P3 | Power Field-Effect Transistor, 64A I(D), 600V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | IXFK64N60P vs IXFK64N60P3 |