Part Details for IXFN27N80Q by IXYS Corporation
Overview of IXFN27N80Q by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFN27N80Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J1686
|
Newark | N Channel Mosfet, 800V, 27A, Sot-227B, Transistor Polarity:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:27A, On Resistance Rds(On):0.32Ohm, Transistor Mounting:Module, Rds(On) Test Voltage Vgs:10V, Msl:- Rohs Compliant: Yes |Ixys Semiconductor IXFN27N80Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IXFN27N80Q-ND
|
DigiKey | MOSFET N-CH 800V 27A SOT-227B Lead time: 98 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
747-IXFN27N80Q
|
Mouser Electronics | Discrete Semiconductor Modules 27 Amps 800V 0.32 Rds RoHS: Compliant | 0 |
|
Order Now |
Part Details for IXFN27N80Q
IXFN27N80Q CAD Models
IXFN27N80Q Part Data Attributes:
|
IXFN27N80Q
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFN27N80Q
IXYS Corporation
Power Field-Effect Transistor, 27A I(D), 800V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.32 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFN27N80Q
This table gives cross-reference parts and alternative options found for IXFN27N80Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFN27N80Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFN39N90 | Power Field-Effect Transistor, 39A I(D), 900V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | IXFN27N80Q vs IXFN39N90 |
IXFK26N90 | Power Field-Effect Transistor, 26A I(D), 900V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN | IXYS Corporation | IXFN27N80Q vs IXFK26N90 |
IXFN27N80 | Power Field-Effect Transistor, 27A I(D), 800V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | IXFN27N80Q vs IXFN27N80 |
IXFX26N90 | Power Field-Effect Transistor, 26A I(D), 900V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | IXYS Corporation | IXFN27N80Q vs IXFX26N90 |
IXFN25N90 | Power Field-Effect Transistor, 25A I(D), 900V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | IXFN27N80Q vs IXFN25N90 |
IXFX24N90Q | Power Field-Effect Transistor, 24A I(D), 900V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | Littelfuse Inc | IXFN27N80Q vs IXFX24N90Q |
IXFK24N90Q | Power Field-Effect Transistor, 24A I(D), 900V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | Littelfuse Inc | IXFN27N80Q vs IXFK24N90Q |
IXFN26N90 | Power Field-Effect Transistor, 26A I(D), 900V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | IXFN27N80Q vs IXFN26N90 |
IXFK24N90Q | Power Field-Effect Transistor, 24A I(D), 900V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | IXFN27N80Q vs IXFK24N90Q |
IXFK25N90 | Power Field-Effect Transistor, 25A I(D), 900V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN | IXYS Corporation | IXFN27N80Q vs IXFK25N90 |