-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTA120P065T by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AH1286
|
Newark | Mosfet, P-Ch, 65V, 120A, 150Deg C, 298W, Channel Type:P Channel, Drain Source Voltage Vds:65V, Continuous Drain Current Id:120A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:-Rohs Compliant: Yes |Littelfuse IXTA120P065T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$3.4700 / $6.6500 | Buy Now |
|
DISTI #
E02:0323_07043510
|
Arrow Electronics | Trans MOSFET P-CH 65V 120A 3-Pin(2+Tab) D2PAK Tube COO: South Korea RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Date Code: 2527 | Europe - 5 |
|
$4.0221 / $7.7135 | Buy Now |
|
DISTI #
75578308
|
RS | DiscMSFT PChan-Trench Gate TO-263D2 Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6400 / $5.0400 | RFQ |
|
DISTI #
90181535
|
Verical | Trans MOSFET P-CH 65V 120A 3-Pin(2+Tab) D2PAK Tube RoHS: Exempt Min Qty: 10 Package Multiple: 1 Date Code: 2505 | Americas - 80 |
|
$4.1600 / $6.3100 | Buy Now |
|
DISTI #
91044518
|
Verical | Trans MOSFET P-CH 65V 120A 3-Pin(2+Tab) D2PAK Tube RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2527 | Americas - 5 |
|
$3.9873 / $7.6468 | Buy Now |
|
DISTI #
E02:0323_07043510
|
Arrow Electronics | Trans MOSFET P-CH 65V 120A 3-Pin(2+Tab) D2PAK Tube COO: South Korea RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Date Code: 2527 | Europe - 5 |
|
$4.0221 / $7.7135 | Buy Now |
|
DISTI #
90181535
|
Verical | Trans MOSFET P-CH 65V 120A 3-Pin(2+Tab) D2PAK Tube RoHS: Exempt Min Qty: 10 Package Multiple: 1 Date Code: 2505 | Americas - 80 |
|
$4.1600 / $6.3100 | Buy Now |
|
DISTI #
91044518
|
Verical | Trans MOSFET P-CH 65V 120A 3-Pin(2+Tab) D2PAK Tube COO: South Korea RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2527 | Americas - 5 |
|
$3.9873 / $7.6468 | Buy Now |
|
DISTI #
E02:0323_07043510
|
Arrow Electronics | Trans MOSFET P-CH 65V 120A 3-Pin(2+Tab) D2PAK Tube COO: South Korea RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Date Code: 2527 | Europe - 5 |
|
$4.0221 / $7.7135 | Buy Now |
|
DISTI #
90181535
|
Verical | Trans MOSFET P-CH 65V 120A 3-Pin(2+Tab) D2PAK Tube RoHS: Exempt Min Qty: 10 Package Multiple: 1 Date Code: 2505 | Americas - 80 |
|
$4.1600 / $6.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
IXTA120P065T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTA120P065T
Littelfuse Inc
Power Field-Effect Transistor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 1000 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 65 V | |
| Drain Current-Max (ID) | 120 A | |
| Drain-source On Resistance-Max | 0.01 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 505 Pf | |
| JEDEC-95 Code | TO-263AA | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation-Max (Abs) | 298 W | |
| Pulsed Drain Current-Max (IDM) | 360 A | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for IXTA120P065T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA120P065T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IXTA120P065T | IXYS Corporation | $3.2546 | Power Field-Effect Transistor, 120A I(D), 65V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXTA120P065T vs IXTA120P065T |
| IXTP120P065T | IXYS Corporation | $3.7375 | Power Field-Effect Transistor, 120A I(D), 65V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXTA120P065T vs IXTP120P065T |
| IXTH120P065T | IXYS Corporation | $3.8249 | Power Field-Effect Transistor, 120A I(D), 65V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXTA120P065T vs IXTH120P065T |
| IXTP120P065T | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | IXTA120P065T vs IXTP120P065T |
The recommended PCB footprint for the IXTA120P065T is a 1206 package with a pad size of 1.5mm x 1.5mm and a spacing of 0.5mm between pads.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes thermal shock to the component.
The maximum operating temperature range for the IXTA120P065T is -55°C to 150°C, with a storage temperature range of -55°C to 150°C.
Yes, the IXTA120P065T is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high surge current capability and low leakage current.
To prevent electrostatic discharge (ESD) damage, handle the IXTA120P065T with an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the component's pins or leads.