Parametric results for: IXTA120P065T under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ixta120p065t
Select parts from the table below to compare.
Compare
Compare
package
IXTA120P065T
IXYS Corporation
$3.2546 Buy Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 65 V 1 120 A 10 mΩ AVALANCHE RATED 1000 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 298 W 360 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 150 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE D2PAK PLASTIC, TO-263, 3 PIN 4 Not Compliant EAR99
IXTA120P065T
Littelfuse Inc
$4.1451 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 65 V 1 120 A 10 mΩ AVALANCHE RATED 1000 mJ 505 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 298 W 360 A SWITCHING SILICON TO-263AA R-PSSO-G2 e3 1 150 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE Not Compliant EAR99
IXTA120P065T-TRL
Littelfuse Inc
$5.2300 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 65 V 1 120 A 10 mΩ AVALANCHE RATED 1000 mJ 505 pF TRENCH MOSFET ENHANCEMENT MODE 298 W 360 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 1 150 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE Not Compliant EAR99
IXTA120P065T-TRL
IXYS Corporation
Check for Price Buy Yes Transferred e3 1 260 10 MATTE TIN Compliant EAR99