Part Details for IXTI10N60P by IXYS Corporation
Overview of IXTI10N60P by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXTI10N60P
IXTI10N60P CAD Models
IXTI10N60P Part Data Attributes
|
IXTI10N60P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTI10N60P
IXYS Corporation
Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.74 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTI10N60P
This table gives cross-reference parts and alternative options found for IXTI10N60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTI10N60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTP10N60P | Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IXYS Corporation | IXTI10N60P vs IXTP10N60P |
FMC10N60E | Power Field-Effect Transistor, 10A I(D), 600V, 0.79ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T-PACK(S), 3 PIN | Fuji Electric Co Ltd | IXTI10N60P vs FMC10N60E |
IXFP10N60P | Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | IXTI10N60P vs IXFP10N60P |
IXTA10N60P | Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Littelfuse Inc | IXTI10N60P vs IXTA10N60P |
IXTP10N60P | Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | IXTI10N60P vs IXTP10N60P |
PHP10N60E127 | TRANSISTOR 9.6 A, 600 V, 0.75 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | IXTI10N60P vs PHP10N60E127 |
2SK3399(2-10S2B) | TRANSISTOR 10 A, 600 V, 0.75 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-10S2B, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | IXTI10N60P vs 2SK3399(2-10S2B) |
MTP10N60E7 | 10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | onsemi | IXTI10N60P vs MTP10N60E7 |
IXTI10N60P | Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, TO-263, 3 PIN | Littelfuse Inc | IXTI10N60P vs IXTI10N60P |
STB9NC60-1 | 9A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, I2PAK-3 | STMicroelectronics | IXTI10N60P vs STB9NC60-1 |