Part Details for IXTP44N10T by Littelfuse Inc
Overview of IXTP44N10T by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for IXTP44N10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1691
|
Newark | Discmsft Nchtrenchgate-Gen1 To-220Ab/Fp/ Tube |Littelfuse IXTP44N10T Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8780 / $1.2500 | Buy Now |
DISTI #
IXTP44N10T-ND
|
DigiKey | MOSFET N-CH 100V 44A TO220AB Min Qty: 1 Lead time: 27 Weeks Container: Tube |
5229 In Stock |
|
$0.8004 / $1.9100 | Buy Now |
DISTI #
V36:1790_15876144
|
Arrow Electronics | Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220 Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2346 | Americas - 544 |
|
$0.7816 / $1.4524 | Buy Now |
DISTI #
V79:2366_26829394
|
Arrow Electronics | Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220 Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 47 |
|
$0.6634 | Buy Now |
Part Details for IXTP44N10T
IXTP44N10T CAD Models
IXTP44N10T Part Data Attributes
|
IXTP44N10T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTP44N10T
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 47 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP44N10T
This table gives cross-reference parts and alternative options found for IXTP44N10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP44N10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD239601 | Power Field-Effect Transistor, 75A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-6, 3 PIN | Sensitron Semiconductors | IXTP44N10T vs SHD239601 |
IXTY44N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP44N10T vs IXTY44N10T |
IRF5N3710 | Power Field-Effect Transistor, 45A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN | Infineon Technologies AG | IXTP44N10T vs IRF5N3710 |
HUF75637SMD05 | Power Field-Effect Transistor, 44A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Resistors | IXTP44N10T vs HUF75637SMD05 |
IRF5N3710PBF | Power Field-Effect Transistor, 45A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN | Infineon Technologies AG | IXTP44N10T vs IRF5N3710PBF |
HUF75637SMD05 | 44A, 100V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IXTP44N10T vs HUF75637SMD05 |
IRFN3710-JQR-B | 45A, 100V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AB, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IXTP44N10T vs IRFN3710-JQR-B |
SNN4010D | Power Field-Effect Transistor, 45A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, 3/2 PIN | Kodenshi Corporation | IXTP44N10T vs SNN4010D |
HUF75637SMD05R | Power Field-Effect Transistor, 44A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Resistors | IXTP44N10T vs HUF75637SMD05R |
SNN4010D | 45A, 100V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, 3/2 PIN | Kodenshi Sensing | IXTP44N10T vs SNN4010D |