Part Details for J085RP3G25JSA by Carlisle Interconnect Technologies
Overview of J085RP3G25JSA by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J085RP3G25JSA
J085RP3G25JSA CAD Models
J085RP3G25JSA Part Data Attributes:
|
J085RP3G25JSA
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
J085RP3G25JSA
Carlisle Interconnect Technologies
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for J085RP3G25JSA
This table gives cross-reference parts and alternative options found for J085RP3G25JSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J085RP3G25JSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J085RS3Y25JSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | J085RP3G25JSA vs J085RS3Y25JSA |
J085RP3N25KSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | J085RP3G25JSA vs J085RP3N25KSA |
J085RP3N25FSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | J085RP3G25JSA vs J085RP3N25FSA |
J085RS3N25CSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | J085RP3G25JSA vs J085RS3N25CSA |
J085RC3Y25ASA | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | Carlisle Interconnect Technologies | J085RP3G25JSA vs J085RC3Y25ASA |
J085RP3Y25ESA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | J085RP3G25JSA vs J085RP3Y25ESA |
SSF-025-U908-95/N | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | J085RP3G25JSA vs SSF-025-U908-95/N |
J085RS3N25GSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | J085RP3G25JSA vs J085RS3N25GSA |
J085RS3Y25DSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | J085RP3G25JSA vs J085RS3Y25DSA |
J085RP3G25BSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | J085RP3G25JSA vs J085RP3G25BSA |