Part Details for J210 by Texas Instruments
Results Overview of J210 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
J210 Information
J210 by Texas Instruments is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
J210 Part Data Attributes
|
|
J210
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
J210
Texas Instruments
RF SMALL SIGNAL
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Cylindrical, O-Pbcy-T3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| FET Technology | Junction | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.35 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |