Part Details for J502 by Calogic Inc
Results Overview of J502 by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J502 Information
J502 by Calogic Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for J502
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | Diode Current Reg. 100V 0.516mA 360mW 2-Pin TO-92 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.8000 | Buy Now |
|
|
NAC | RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0 |
|
$0.8800 / $0.9700 | Buy Now |
US Tariff Estimator: J502 by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
J502 Part Data Attributes
|
|
J502
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
J502
Calogic Inc
Current Regulator Diode, 0.43mA I(S), 1.5V V(L), Silicon, TO-92
|
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | Plastic Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Current Regulator Diode | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T2 | |
| Limiting Voltage-Max | 1.5 V | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power Dissipation-Max | 0.36 W | |
| Regulation Current-Nom (Ireg) | 0.43 Ma | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No | |
| Technology | Field Effect | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom |