Part Details for J503LTR-E3 by Vishay Siliconix
Overview of J503LTR-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J503LTR-E3
J503LTR-E3 CAD Models
J503LTR-E3 Part Data Attributes
|
J503LTR-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
J503LTR-E3
Vishay Siliconix
DIODE 0.56 mA, SILICON, CURRENT REGULATOR DIODE, TO-226AA, PLASTIC, TO-92, 3 PIN, Current Regulator Diode
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Limiting Voltage-Max | 1.7 V | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.56 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for J503LTR-E3
This table gives cross-reference parts and alternative options found for J503LTR-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J503LTR-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J503 | Current Regulator Diode, 0.7V V(L), Silicon, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN | Linear Integrated Systems | J503LTR-E3 vs J503 |
J503-TO-92 | Current Regulator Diode, 0.56mA I(S), 0.7V V(L), Silicon, TO-92, 2 PIN | Linear Integrated Systems | J503LTR-E3 vs J503-TO-92 |
CCL0500PBFREE | Current Regulator Diode, | Central Semiconductor Corp | J503LTR-E3 vs CCL0500PBFREE |
CCL0500TR-RECU | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | J503LTR-E3 vs CCL0500TR-RECU |
J503-TR1 | Current Regulator Diode, 0.56mA I(S), 1.7V V(L), Silicon, TO-226AC, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | Vishay Siliconix | J503LTR-E3 vs J503-TR1 |
CCL0500TR | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | J503LTR-E3 vs CCL0500TR |
CCL0500TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | J503LTR-E3 vs CCL0500TIN/LEAD |
CCL0500 | Current Regulator Diode, 0.515mA I(S), 1.1V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | J503LTR-E3 vs CCL0500 |
CRJ056 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, TO-92, TO-92, 2 PIN | International Semiconductor Inc | J503LTR-E3 vs CRJ056 |