Part Details for J509-TO-92 by Linear Integrated Systems
Overview of J509-TO-92 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for J509-TO-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Current Regulating Diode RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23743 |
|
$3.9100 / $4.3200 | Buy Now |
Part Details for J509-TO-92
J509-TO-92 CAD Models
J509-TO-92 Part Data Attributes
|
J509-TO-92
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
J509-TO-92
Linear Integrated Systems
Current Regulator Diode, 3mA I(S), 1.7V V(L), Silicon, TO-92, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-T2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Limiting Voltage-Max | 1.7 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.36 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 3 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for J509-TO-92
This table gives cross-reference parts and alternative options found for J509-TO-92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J509-TO-92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J509-TR1 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, | Vishay Intertechnologies | J509-TO-92 vs J509-TR1 |
J509 | Diode Current Reg. 50V 3.6mA 2-Pin TO-92 | New Jersey Semiconductor Products Inc | J509-TO-92 vs J509 |
J509 | Current Regulator Diode, | Micross Components | J509-TO-92 vs J509 |
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | Vishay Intertechnologies | J509-TO-92 vs J509 |
J509-LF | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, | Calogic Inc | J509-TO-92 vs J509-LF |
J509-TR1 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-226AC, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | Vishay Siliconix | J509-TO-92 vs J509-TR1 |
J509 | Current Regulator Diode, 3mA I(S), 1.7V V(L), Silicon, PLASTIC, TO-92, 2 PIN | Linear Integrated Systems | J509-TO-92 vs J509 |
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, TO-92, 2 PIN | InterFET Corporation | J509-TO-92 vs J509 |