J509LTR
Temic Semiconductors
Description: Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-226AA, PLASTIC, TO-92, 3 PIN

Overview of J509LTR by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for J509LTR by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for J509LTR by Temic Semiconductors

J509LTR
Temic Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
PLASTIC, TO-92, 3 PIN
Reach Compliance Code
unknown
Configuration
COMPLEX
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
TO-226AA
JESD-30 Code
O-PBCY-W3
Limiting Voltage-Max
3.5 V
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Regulation Current-Nom (Ireg)
3 mA
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. J509LTR
    Temic Semiconductors
    Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-226AA, PLASTIC, TO-92, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J509LTR by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J509LTR by Temic Semiconductors

Select Manufacturer
Which Manufacturer of J509LTR would you like to use for your alert(s)?
  • Please alert me when J509LTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J509LTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J509LTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J509LTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J509LTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J509LTR by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: