JA-502 + ( H05VV-F 0.75MM 3B 2 by: SPC Multicomp

Part Details for JA-502 + ( H05VV-F 0.75MM 3B 2 by SPC Multicomp

Results Overview of JA-502 + ( H05VV-F 0.75MM 3B 2 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

JA-502 + ( H05VV-F 0.75MM 3B 2 Information

JA-502 + ( H05VV-F 0.75MM 3B 2 by SPC Multicomp is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for JA-502 + ( H05VV-F 0.75MM 3B 2

Part # Distributor Description Stock Price Buy
Newark Lead, Iec R/A, 10A, Black, 2.5M, Connector To Connector:Iec 60320 C13 To Free End, Cable Length - Metric:2.5M, Current Rating:10A, Voltage Rating:-, Jacket Colour:Black, Product Range:-, Cable Length - Imperial:8.2Ft, Svhc:No Svhc Rohs Compliant: Yes |Multicomp Pro JA-502 + ( H05VV-F 0.75MM 3B 2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.1300
  • 50 $6.6800
  • 100 $6.1700
  • 250 $5.7200
  • 500 $5.2500
$5.2500 / $8.1300 Buy Now

Part Details for JA-502 + ( H05VV-F 0.75MM 3B 2

JA-502 + ( H05VV-F 0.75MM 3B 2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JA-502 + ( H05VV-F 0.75MM 3B 2 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JA-502 + ( H05VV-F 0.75MM... by SPC Multicomp

Select Manufacturer
Which Manufacturer of JA-502 + ( H05VV-F 0.75MM... would you like to use for your alert(s)?
  • Please alert me when JA-502 + ( H05VV-F 0.75MM... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JA-502 + ( H05VV-F 0.75MM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JA-502 + ( H05VV-F 0.75MM... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JA-502 + ( H05VV-F 0.75MM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JA-502 + ( H05VV-F 0.75MM....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JA-502 + ( H05VV-F 0.75MM 3B 2 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: