Part Details for JAN1N1204A by Microchip Technology Inc
Overview of JAN1N1204A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JAN1N1204A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4357
|
Newark | 400 V Std Rectifier Do-4 Rohs Compliant: Yes |Microchip JAN1N1204A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6000 / $55.7400 | Buy Now |
DISTI #
1086-16252-ND
|
DigiKey | DIODE GEN PURP 400V 12A DO203AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7401 | Buy Now |
DISTI #
JAN1N1204A
|
Avnet Americas | Diode Switching 400V 12A 2-Pin DO-4 - Bulk (Alt: JAN1N1204A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$53.6000 / $60.0300 | Buy Now |
DISTI #
494-JAN1N1204A
|
Mouser Electronics | Rectifiers 400 V Std Rectifier RoHS: Not Compliant | 57 |
|
$55.7400 / $60.0300 | Buy Now |
DISTI #
JAN1N1204A
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
3 Alternates Available |
|
$60.0300 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 400V - 12A - 1.35 V @ 38 A Forward (Vf)(Max) @ If - Standard Recovery >500ns, > 200mA (Io) - DO-203AA (DO-4) - Chassis, Stud Mount. RoHS: Compliant | 3 Factory Stock |
|
$53.2300 / $160.3700 | Buy Now |
|
Ameya Holding Limited | 2 |
|
RFQ | ||
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$52.2900 / $61.2600 | Buy Now |
|
Master Electronics | Diode - Standard - 400V - 12A - 1.35 V @ 38 A Forward (Vf)(Max) @ If - Standard Recovery >500ns, > 200mA (Io) - DO-203AA (DO-4) - Chassis, Stud Mount. RoHS: Compliant | 3 Factory Stock |
|
$53.2300 / $160.3700 | Buy Now |
Part Details for JAN1N1204A
JAN1N1204A CAD Models
JAN1N1204A Part Data Attributes
|
JAN1N1204A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N1204A
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N1204A
This table gives cross-reference parts and alternative options found for JAN1N1204A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1204A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1204A | Diode Switching 400V 12A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | JAN1N1204A vs 1N1204A |
1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-5, 1 PIN | Vishay Intertechnologies | JAN1N1204A vs 1N1204A |
1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, | Motorola Semiconductor Products | JAN1N1204A vs 1N1204A |
1N1204APBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Intertechnologies | JAN1N1204A vs 1N1204APBF |
1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4 | International Semiconductor Inc | JAN1N1204A vs 1N1204A |
JANTX1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N1204A vs JANTX1N1204A |
JANTXV1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, | Semicon Components Inc | JAN1N1204A vs JANTXV1N1204A |
1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon | Semicon Components Inc | JAN1N1204A vs 1N1204A |
1N1204A | 12 A, 400 V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | JAN1N1204A vs 1N1204A |
JANTX1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | JAN1N1204A vs JANTX1N1204A |