Part Details for JAN1N1206AR by Semitronics Corp
Overview of JAN1N1206AR by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N1206AR
JAN1N1206AR CAD Models
JAN1N1206AR Part Data Attributes:
|
JAN1N1206AR
Semitronics Corp
Buy Now
|
Compare Parts:
JAN1N1206AR
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | DO-4 | |
Package Description | FORMERLY DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/260G | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N1206AR
This table gives cross-reference parts and alternative options found for JAN1N1206AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1206AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N1206AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N1206AR vs JANTXV1N1206AR |
JAN1N1206AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N1206AR vs JAN1N1206AR |
1N1206AR | Diode Switching 600V 12A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | JAN1N1206AR vs 1N1206AR |
JANTX1N1206AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | JAN1N1206AR vs JANTX1N1206AR |
1N1206AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N1206AR vs 1N1206AR |
1N1206AR | 600V 12A Silicon Standard Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | JAN1N1206AR vs 1N1206AR |