Part Details for JAN1N2970B by Motorola Semiconductor Products
Overview of JAN1N2970B by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for JAN1N2970B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, DO-4 | 5 |
|
$35.0040 | Buy Now |
Part Details for JAN1N2970B
JAN1N2970B CAD Models
JAN1N2970B Part Data Attributes
|
JAN1N2970B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JAN1N2970B
Motorola Semiconductor Products
Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.2 Ω | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 370 mA |
Alternate Parts for JAN1N2970B
This table gives cross-reference parts and alternative options found for JAN1N2970B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2970B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3999RA | 6.8V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | JAN1N2970B vs JANTX1N3999RA |
JAN1N2970B | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | JAN1N2970B vs JAN1N2970B |
1N3999RAE3 | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | JAN1N2970B vs 1N3999RAE3 |
JANTXV1N2970B | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | JAN1N2970B vs JANTXV1N2970B |
1N2970B | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | JAN1N2970B vs 1N2970B |
1N2970B | 6.8V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4, HERMETIC SEALED, METAL, CB-33, 1 PIN | STMicroelectronics | JAN1N2970B vs 1N2970B |
1N3999RA | 6.8V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | JAN1N2970B vs 1N3999RA |
1N2970B | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | JAN1N2970B vs 1N2970B |
JANTXV1N2970B | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | JAN1N2970B vs JANTXV1N2970B |
1N3999RA | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | JAN1N2970B vs 1N3999RA |