Part Details for JAN1N3614US by Microsemi Corporation
Overview of JAN1N3614US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N3614US
JAN1N3614US CAD Models
JAN1N3614US Part Data Attributes:
|
JAN1N3614US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3614US
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/286 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N3614US
This table gives cross-reference parts and alternative options found for JAN1N3614US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3614US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N3614US vs 1N5621US |
EGL41GHE3 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-213AB, LEAD FREE, PLASTIC, GL41, 2 PIN, Signal Diode | Vishay Semiconductors | JAN1N3614US vs EGL41GHE3 |
BYM13-30-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | JAN1N3614US vs BYM13-30-E3/97 |
1N5621USS | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | JAN1N3614US vs 1N5621USS |
JAN1N5621US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JAN1N3614US vs JAN1N5621US |
SGL41-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | General Instrument Corp | JAN1N3614US vs SGL41-30 |
SGL41-30-E3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | JAN1N3614US vs SGL41-30-E3/96 |
1N5621UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | JAN1N3614US vs 1N5621UV |
EGL41D-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | JAN1N3614US vs EGL41D-E3/96 |
BYM12-300 | Rectifier Diode, 1 Element, 0.5A, 300V V(RRM), Silicon, DO-213AB, | General Instrument Corp | JAN1N3614US vs BYM12-300 |