Part Details for JAN1N3825C-1 by Microchip Technology Inc
Results Overview of JAN1N3825C-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N3825C-1 Information
JAN1N3825C-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N3825C-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ4627
|
Newark | 4.7V 53Ma 8 Ohms Voltage Regulator Tht Do-41 Rohs Compliant: Yes |Microchip JAN1N3825C-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4400 / $15.0200 | Buy Now |
|
DISTI #
1086-16895-ND
|
DigiKey | DIODE ZENER 4.7V 1W DO204AL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0201 | Buy Now |
|
DISTI #
JAN1N3825C-1
|
Avnet Americas | - Tape and Reel (Alt: JAN1N3825C-1) COO: Philippines (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$13.7664 / $14.4375 | Buy Now |
|
DISTI #
494-JAN1N3825C-1
|
Mouser Electronics | Zener Diodes 4.7V 53mA 8 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$15.0200 | Order Now |
|
DISTI #
JAN1N3825C-1
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 28 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$16.1700 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3400 / $30.0300 | Buy Now |
|
|
NAC | 4.7V 53mA 8 Ohms Voltage Regulator THT. - Voltage & Current Regulation Product Line RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.0900 / $16.5000 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.3400 / $30.0300 | Buy Now |