Part Details for JAN1N4107UR-1 by Microchip Technology Inc
Overview of JAN1N4107UR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for JAN1N4107UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6142
|
Newark | 13V 200 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4107UR-1 RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $4.9400 | Buy Now |
DISTI #
1086-17083-ND
|
DigiKey | DIODE ZENER 13V DO213AA Min Qty: 137 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9400 | Buy Now |
DISTI #
JAN1N4107UR-1
|
Avnet Americas | Diode Zener Single 13V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JAN1N4107UR-1) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.3200 | Buy Now |
DISTI #
494-JAN1N4107UR-1
|
Mouser Electronics | Zener Diodes 13V 200 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.9400 | Order Now |
DISTI #
JAN1N4107UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $7.4400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 65 Package Multiple: 1 | 0 |
|
$4.6300 / $5.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2000 / $7.4400 | Buy Now |
Part Details for JAN1N4107UR-1
JAN1N4107UR-1 CAD Models
JAN1N4107UR-1 Part Data Attributes
|
JAN1N4107UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4107UR-1
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 8.45 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4107UR-1
This table gives cross-reference parts and alternative options found for JAN1N4107UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4107UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4107UR-1 | Zener Diode, | VPT Components | JAN1N4107UR-1 vs JANTXV1N4107UR-1 |
JAN1N4107UR-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JAN1N4107UR-1 vs JAN1N4107UR-1 |
1N4107UR-1 | Zener Diode, 13V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | JAN1N4107UR-1 vs 1N4107UR-1 |
JAN1N4107UR-1 | Zener Diode, | VPT Components | JAN1N4107UR-1 vs JAN1N4107UR-1 |
JANS1N4107UR-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JAN1N4107UR-1 vs JANS1N4107UR-1 |
JANTX1N4107UR-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JAN1N4107UR-1 vs JANTX1N4107UR-1 |
JANTX1N4107UR-1 | Zener Diode, | VPT Components | JAN1N4107UR-1 vs JANTX1N4107UR-1 |
JANTXV1N4107UR-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JAN1N4107UR-1 vs JANTXV1N4107UR-1 |
1N4107UR | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4107UR-1 vs 1N4107UR |
JANS1N4107UR-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4107UR-1 vs JANS1N4107UR-1 |