Part Details for JANTX1N4107UR-1 by Sensitron Semiconductors
Overview of JANTX1N4107UR-1 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4107UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4107UR-1
|
Avnet Americas | Zener Single 13V 500mW 2-Pin - Bag (Alt: JANTX1N4107UR-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$9.4500 / $14.0000 | Buy Now |
Part Details for JANTX1N4107UR-1
JANTX1N4107UR-1 CAD Models
JANTX1N4107UR-1 Part Data Attributes:
|
JANTX1N4107UR-1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4107UR-1
Sensitron Semiconductors
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-213AA | |
Package Description | DO-213AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4107UR-1
This table gives cross-reference parts and alternative options found for JANTX1N4107UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4107UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4107UR-1 | Zener Diode, | VPT Components | JANTX1N4107UR-1 vs JANTX1N4107UR-1 |
JAN1N4107UR-1 | Zener Diode, | VPT Components | JANTX1N4107UR-1 vs JAN1N4107UR-1 |
JAN1N4107UR-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4107UR-1 vs JAN1N4107UR-1 |
1N4107UR | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4107UR-1 vs 1N4107UR |
JANS1N4107UR-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4107UR-1 vs JANS1N4107UR-1 |
JANS1N4107UR-1 | Zener Diode, | VPT Components | JANTX1N4107UR-1 vs JANS1N4107UR-1 |
JAN1N4107UR-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JANTX1N4107UR-1 vs JAN1N4107UR-1 |
1N4107UR-1 | Zener Diode, 13V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | JANTX1N4107UR-1 vs 1N4107UR-1 |
JANTXV1N4107UR-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4107UR-1 vs JANTXV1N4107UR-1 |
JANS1N4107UR-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JANTX1N4107UR-1 vs JANS1N4107UR-1 |